Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No900590009
Order Code1513287
Also Known As90059-0009, GTIN UPC EAN: 800753539143
Your Part Number
No Longer Stocked
Alternatives for 900590009
5 Products Found
Product Overview
- 2.54mm pitch low profile C-Grid micro shunt
- For use with 0.025" square and round pins
- Current rating is 3A
Applications
Automotive, Communications & Networking, Consumer Electronics, Lighting, Medical
Technical Specifications
Accessory Type
Shunt
Pitch Spacing
2.54mm
For Use With
Molex C-Grid III Series 0.64mm Square & Round Pins
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
