Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No88732-8610Copy
Order Code3107370
Product Range88740
Technical Datasheet
Connector to ConnectorUSB Type A Plug to Mini Type B Plug
Cable Length - Metric1m
Cable Length - Imperial3.28ft
USB StandardUSB 1.1
Jacket ColourWhite
Electronic Marking-
Product Range88740
SVHCTo Be Advised
Technical Specifications
Connector to Connector
USB Type A Plug to Mini Type B Plug
Cable Length - Imperial
3.28ft
Jacket Colour
White
Product Range
88740
Cable Length - Metric
1m
USB Standard
USB 1.1
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05

