Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No878321420
Order Code1508493
Product RangeMilli-Grid 87832
Also Known As87832-1420, GTIN UPC EAN: 822348231973
Your Part Number
732 total stock globally
732 Delivery in 10-14 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.440 ($2.684) |
| 10+ | $2.170 ($2.387) |
| 100+ | $2.020 ($2.222) |
| 250+ | $1.860 ($2.046) |
| 500+ | $1.700 ($1.870) |
| 1000+ | $1.540 ($1.694) |
Price for:Each
Minimum: 1
Multiple: 1
$2.44 ($2.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No878321420
Order Code1508493
Product RangeMilli-Grid 87832
Also Known As87832-1420, GTIN UPC EAN: 822348231973
Technical Datasheet
Connector SystemsSignal
Contact Termination TypeSurface Mount Straight
Product RangeMilli-Grid 87832
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Type0
Alternatives for 878321420
2 Products Found
Product Overview
The 878321420 is a 14-circuit shrouded vertical surface mount Milli-Grid™ PCB Header with phosphor bronze, 0.38µm gold plating mating, tin plating termination and nylon resin. It is lead-free device with locking windows and centre polarization slot, PCB locator. It is high-density connector system based on a 2.00 by 2.00mm grid pattern that offers complete design flexibility for wire-to-board, board-to-board and cable-to-board applications.
- 94V-0 Flammability rating
- 2A Current per contact (maximum)
- 100 Mating cycles durability
- -55 to 105°C Operating temperature range
Applications
Consumer Electronics, Communications & Networking, Automotive, Industrial
Technical Specifications
Connector Systems
Signal
Product Range
Milli-Grid 87832
Contact Material
Phosphor Bronze
Connector Type
0
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
