Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No87587-2059
Order Code1550350
Product Range87587 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No87587-2059
Order Code1550350
Product Range87587 Series
Technical Datasheet
Memory / Card TypeDIMM
Insert & Eject MechanismLatched
No. of Contacts168Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Range87587 Series
SVHCTo Be Advised
Technical Specifications
Memory / Card Type
DIMM
No. of Contacts
168Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Insert & Eject Mechanism
Latched
Contact Material
Phosphor Bronze
Product Range
87587 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
