Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No87439-1000
Order Code171131602
Product RangePico-SPOX 87439
Also Known AsGTIN UPC EAN: 0800753751897
Your Part Number
3,294 total stock globally
Need more?
3294 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.332 ($0.3652) |
Price for:Each
Minimum: 10
Multiple: 10
$3.32 ($3.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87439-1000
Order Code171131602
Product RangePico-SPOX 87439
Also Known AsGTIN UPC EAN: 0800753751897
Technical Datasheet
Product RangePico-SPOX 87439
No. of Positions10Ways
Pitch Spacing1.5mm
For Use With87421 Crimp Terminal
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 87439-1000 is a 10-position 1-row Pico-SPOX™ Female crimp housing made of natural colour nylon. It mates with the Pico-SPOX™ wire-to-board header 87437 and 87438. It is used with 87421 Pico-SPOX™ crimp terminals. Molex's Pico-SPOX™ connector system is an ideal solution for higher current wire-to-board applications.
- UL94V-0 flammability
- Maximum current per contact is 2.5A
Applications
Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
Pico-SPOX 87439
No. of Positions
10Ways
For Use With
87421 Crimp Terminal
Gender
Receptacle
Pitch Spacing
1.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635