Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No87264-1052.
Order Code8560129
Product RangeMilli-Grid 87264
Also Known AsGTIN UPC EAN: 822348473854
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No87264-1052.
Order Code8560129
Product RangeMilli-Grid 87264
Also Known AsGTIN UPC EAN: 822348473854
Technical Datasheet
Connector SystemsBoard-to-Board
Connector MountingThrough Hole Mount Right Angle
Product RangeMilli-Grid 87264
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole Right Angle
Alternatives for 87264-1052.
1 Product Found
Product Overview
- Early entry system crimp terminals
- Centre polarization key
- Locking ramps
- Centre polarization slot
- Locking windows
- Marking feature
Applications
Automotive, Consumer Electronics, Telecommunications
Technical Specifications
Connector Systems
Board-to-Board
Product Range
Milli-Grid 87264
Contact Plating
Gold Plated Contacts
Connector Mounting
Through Hole Mount Right Angle
Contact Material
Phosphor Bronze
Contact Termination Type
Through Hole Right Angle
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000333
