Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No85391-0100
Order Code1520122
Product Range85391
Also Known AsGTIN UPC EAN: 822348804429
Technical Datasheet
Inter Series Connector ARJ45
Convert From Positions8Ways
Convert From GenderJack
Inter Series Connector BSFP
Convert To Positions-
Convert To GenderPlug
Product Range85391
SVHCTo Be Advised
Technical Specifications
Inter Series Connector A
RJ45
Convert From Gender
Jack
Convert To Positions
-
Product Range
85391
Convert From Positions
8Ways
Inter Series Connector B
SFP
Convert To Gender
Plug
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01

