| Quantity | Price (Incl GST) |
|---|---|
| 63000+ | $0.124 ($0.1364) |
Product Information
Product Overview
The KK series Connector System can be designed into a variety of power and signal applications. Available in industry-standard 2.54 and 3.96mm pitch sizes, this single-row, wire-to-board and board-to-board product family is versatile. The KK RPC (Reflow Process Compatible) headers are available in both signal and power families and can handle solder temperatures up to 260°C. Additionally, customizable KK headers allow for more polarization options and design configurations, which makes the KK connector system ideal for a variety of industries.
- 22, 24, 26, 28 and 30AWG Applicable wire size
Applications
Automotive, Medical, Consumer Electronics, Safety, Security, Communications & Networking, Computers & Computer Peripherals, Lighting, Industrial
Technical Specifications
KK 2478
Crimp
Tin Plated Contacts
24AWG
No SVHC (19-Jan-2021)
Socket
18AWG
Molex 2574, 2139, 41695, 3069, 6422, 5265, 5239 Series Housing Connectors
Brass
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

