Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No79516-1063Copy
Order Code1391534
Product RangeMicro-Fit 3.0 79516 Series
Also Known AsGTIN UPC EAN: 822348120529
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No79516-1063Copy
Order Code1391534
Product RangeMicro-Fit 3.0 79516 Series
Also Known AsGTIN UPC EAN: 822348120529
Technical Datasheet
Connector Type AMicro-Fit 6 Position Socket
Connector Type BMicro-Fit 6 Position Socket
Jacket ColourBlack
Product RangeMicro-Fit 3.0 79516 Series
Alternatives for 79516-1063
1 Product Found
Product Overview
- Fully polarized housings
- Positive latching
- Locking tang on terminal
Technical Specifications
Connector Type A
Micro-Fit 6 Position Socket
Jacket Colour
Black
Connector Type B
Micro-Fit 6 Position Socket
Product Range
Micro-Fit 3.0 79516 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097069
