Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No78727-0001
Order Code221330702
Also Known AsGTIN UPC EAN: 884982781894
Your Part Number
Technical Datasheet
6,021 total stock globally
Need more?
6021 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.540 ($1.694) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.54 ($1.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No78727-0001
Order Code221330702
Also Known AsGTIN UPC EAN: 884982781894
Technical Datasheet
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 78727-0001 is a push-pull style micro-SIM card socket with detect switch. It combine best-in-class features including the lowest (1.40mm) profile height with unique card-detect-and-activation mechanism. Ideal for ultra-slim smartphones, tablet PCs, mobile Wi-Fi devices and GSM/UMTS modems.
- Miniature footprint with high, normal force delivering robust terminal-to-card connectivity
- High electrical reliability
- Proprietary Socket-Damage-Prevention Design
- Anti-short capabilities
- Wide finger areas for easy card insertion and removal
Technical Specifications
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000386