Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No78061-0012
Order Code1690538
Product Range78061
Also Known AsGTIN UPC EAN: 822350377485
Technical Datasheet
Memory / Card TypeFully Buffered DIMM
Insert & Eject MechanismLatched
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Product Range78061
Technical Specifications
Memory / Card Type
Fully Buffered DIMM
Contact Material
Copper
Product Range
78061
Insert & Eject Mechanism
Latched
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12

