Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No76823-0321Copy
Manufacturer Standard Lead Time17 weeks
Order Code251763901
Product RangeMega-Fit 76823 Series
Also Known As768230321, 76823-0321
Your Part Number
74,749 total stock globally
25,500 more incoming. You can reserve stock now
74,749 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.278 ($0.3058) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.28 ($0.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No76823-0321Copy
Manufacturer Standard Lead Time17 weeks
Order Code251763901
Product RangeMega-Fit 76823 Series
Also Known As768230321, 76823-0321
Technical Datasheet
Product RangeMega-Fit 76823 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingMatte Tin Plated Contacts
Wire Size AWG Min16AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 76823-0321 is a Mega-Fit® crimp terminal made of copper alloy with tin-plated finish. It accepts 14 and 16AWG wire. It can be used with Mega-Fit® 171692 and 170001 crimp housing.
- Maximum current per contact is 23A
- Voltage (maximum) is 600V
Applications
Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Product Range
Mega-Fit 76823 Series
Contact Termination Type
Crimp
Contact Plating
Matte Tin Plated Contacts
Wire Size AWG Min
16AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Molex Mega-Fit 171692, 170001 & 200456 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00033
