Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No76650-0063Copy
Order Code1792538
Product RangeStandard .062"
Also Known AsGTIN UPC EAN: 883906398835
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No76650-0063Copy
Order Code1792538
Product RangeStandard .062"
Also Known AsGTIN UPC EAN: 883906398835
Technical Datasheet
Connector Kit TypeWire To Wire
Kit Contents22 Pcs of Size 2 Panel Mount Plug & Receptacle Connectors, 24-18AWG Pin & Socket Contacts
Product RangeStandard .062"
SVHCNo SVHC (15-Jan-2019)
Alternatives for 76650-0063
1 Product Found
Product Overview
The 76650-0063 is a 0.062inch Power Connector Kit, durable and economical power or signal connector, capable of carrying up to 5A per circuit. Tough nylon housings and robust terminal design create a durable, long lasting product. They are reliable and offer high value in features and price. These products are excellent choice for power or signal interconnect.
- Male and female terminals may be used in either plug or receptacle housings
- Round terminals may be oriented in and direction for fast assembly
- Passive friction lock
- 5A, 250V UL and CSA recognized
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Connector Kit Type
Wire To Wire
Product Range
Standard .062"
Kit Contents
22 Pcs of Size 2 Panel Mount Plug & Receptacle Connectors, 24-18AWG Pin & Socket Contacts
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0119
