Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No74320-4000Copy
Manufacturer Standard Lead Time20 weeks
Order Code139379702
Product RangeMicroCross DVI 74320 Series
Also Known As743204000, 74320-4000
Your Part Number
1,051 total stock globally
Need more?
1,051 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.910 ($5.401) |
Price for:Each
Minimum: 1
Multiple: 1
$4.91 ($5.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No74320-4000Copy
Manufacturer Standard Lead Time20 weeks
Order Code139379702
Product RangeMicroCross DVI 74320 Series
Also Known As743204000, 74320-4000
Technical Datasheet
Connector MountingPanel PCB Mount
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Product RangeMicroCross DVI 74320 Series
Product Overview
74320-4000 is a 24 circuits, right angle, MicroCross™ DVI-D digital visual interface PCB receptacle with panel mount.
- 2.34mm PC tail length
- 3.0A current - maximum per contact
- 40VAC (RMS) maximum voltage
- Fully shielded
- Through hole termination
- Operating temperature range from -20° to +85°C
Technical Specifications
Connector Mounting
Panel PCB Mount
Product Range
MicroCross DVI 74320 Series
Connector Body Material
LCP (Liquid Crystal Polymer) Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897
