Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No74320-4000
Order Code139379701
Product RangeMicroCross 74320
Also Known AsGTIN UPC EAN: 800754009980
Your Part Number
Technical Datasheet
1,199 total stock globally
Need more?
1199 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.700 ($6.270) |
Price for:Each
Minimum: 1
Multiple: 1
$5.70 ($6.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No74320-4000
Order Code139379701
Product RangeMicroCross 74320
Also Known AsGTIN UPC EAN: 800754009980
Technical Datasheet
DVI ConfigurationDVI-D (Digital)
No. of Contacts24Contacts
Connector MountingPanel Mount
Contact TerminationThrough Hole Right Angle
Contact PlatingGold Plated Contacts
Connector Body MaterialMetallised Plastic Body
Product RangeMicroCross 74320
SVHCNo SVHC (25-Jun-2025)
Product Overview
74320-4000 is a 24 circuits, right angle, MicroCross™ DVI-D digital visual interface PCB receptacle with panel mount.
- 2.34mm PC tail length
- 3.0A current - maximum per contact
- 40VAC (RMS) maximum voltage
- Fully shielded
- Through hole termination
- Operating temperature range from -20° to +85°C
Technical Specifications
DVI Configuration
DVI-D (Digital)
No. of Contacts
24Contacts
Contact Termination
Through Hole Right Angle
Connector Body Material
Metallised Plastic Body
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
Product Range
MicroCross 74320
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897