Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No737760201Copy
Order Code1508221
Also Known As73776-0201, GTIN UPC EAN: 800755029147
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No737760201Copy
Order Code1508221
Also Known As73776-0201, GTIN UPC EAN: 800755029147
Technical Datasheet
Product Overview
The 0737760201 is a 0.8mm pitch SMT vertical Ultra+™ VHDCI Receptacle for wire to board application. It is made of high temperature thermoplastic resin with gold plating on mating area and tin plating on termination. It mates with Ultra+™ VHDCI plug kit 71425.
- 0.5A Maximum current per contact
- -55 to 85°C Operating temperature range
- 500 Maximum mating cycles durability
- UL94V-0 Flammability rating
- Through hole style termination interface
Applications
Industrial
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
