Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 73251-0360Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 190930501 |
| Product Range | 73251 Series |
| Also Known As | 732510360, 732510360, 73251-0360 |
| Your Part Number | |
| Technical Datasheet |
467 total stock globally
Need more?
467 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.490 ($14.839) |
Price for:Each
Minimum: 1
Multiple: 1
$13.49 ($14.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 73251-0360Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 190930501 |
| Product Range | 73251 Series |
| Also Known As | 732510360, 732510360, 73251-0360 |
| Technical Datasheet | |
| Convert From Coax Type | SMA |
| Convert From Gender | Jack |
| Convert To Coax Type | SMA |
| Convert To Gender | Jack |
| Adapter Body Style | Straight Bulkhead Adapter |
| Impedance | 50ohm |
| Connector Type | Intra Series Coaxial |
| Product Range | 73251 Series |
| SVHC | Lead (25-Jun-2025) |
Product Overview
The 73251-0360 is a bulkhead SMA Jack to SMA Jack Coaxial Adapter with gold-plated beryllium copper contacts, PTFE insulation and stainless steel body. This 73251 series adapter ensures connector will not decouple in vibration intensive applications, space saving vertical mating. The between series RF/microwave adapter provides transitions between popular coaxial connectors of differing interface (series).
- Transitions between interfaces - Provides product versatility
- Low-profile design - Meets slimmer equipment needs
- Wide range of applications - Provides customer flexibility
- Subminiature design
- Threaded coupling
Applications
Industrial, Test & Measurement, Microwave, RF Communications
Technical Specifications
| Convert From Coax Type | SMA |
|---|---|
| Convert To Coax Type | SMA |
| Adapter Body Style | Straight Bulkhead Adapter |
| Connector Type | Intra Series Coaxial |
| SVHC | Lead (25-Jun-2025) |
| Convert From Gender | Jack |
|---|---|
| Convert To Gender | Jack |
| Impedance | 50ohm |
| Product Range | 73251 Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004459 |
