Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 73171-3110Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4002332 |
| Product Range | 73171 Series |
| Also Known As | 731713110, 731713110, 73171-3110 |
| Your Part Number | |
| Technical Datasheet |
30 total stock globally
Need more?
30 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.400 ($12.540) |
| 10+ | $9.900 ($10.890) |
| 100+ | $9.580 ($10.538) |
| 250+ | $9.250 ($10.175) |
| 500+ | $8.920 ($9.812) |
| 1000+ | $8.590 ($9.449) |
Price for:Each
Minimum: 1
Multiple: 1
$11.40 ($12.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 73171-3110Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4002332 |
| Product Range | 73171 Series |
| Also Known As | 731713110, 731713110, 73171-3110 |
| Technical Datasheet | |
| Connector Type | BNC Coaxial |
| Connector Body Style | Straight Plug |
| Coaxial Termination | - |
| Impedance | 50ohm |
| Coaxial Cable Type | LMR-100, RG174, RG188, RG316 |
| Contact Material | - |
| Contact Plating | - |
| Frequency Max | 4GHz |
| Connector Mounting | - |
| Product Range | 73171 Series |
| SVHC | To Be Advised |
Technical Specifications
| Connector Type | BNC Coaxial |
|---|---|
| Coaxial Termination | - |
| Coaxial Cable Type | LMR-100, RG174, RG188, RG316 |
| Contact Plating | - |
| Connector Mounting | - |
| SVHC | To Be Advised |
| Connector Body Style | Straight Plug |
|---|---|
| Impedance | 50ohm |
| Contact Material | - |
| Frequency Max | 4GHz |
| Product Range | 73171 Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366910 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .008618 |
