Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 73137-5013Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4002326 |
| Product Range | 73171 Series |
| Also Known As | 731375013, 73137-5013 |
| Your Part Number | |
| Technical Datasheet |
96 total stock globally
Need more?
96 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.400 ($7.040) |
| 10+ | $5.510 ($6.061) |
| 100+ | $5.050 ($5.555) |
| 250+ | $4.830 ($5.313) |
| 500+ | $4.680 ($5.148) |
| 1000+ | $4.540 ($4.994) |
Price for:Each
Minimum: 1
Multiple: 1
$6.40 ($7.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 73137-5013Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4002326 |
| Product Range | 73171 Series |
| Also Known As | 731375013, 73137-5013 |
| Technical Datasheet | |
| Connector Type | BNC Coaxial |
| Connector Body Style | Right Angle Jack |
| Coaxial Termination | Through Hole Right Angle |
| Impedance | 50ohm |
| Coaxial Cable Type | - |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 2GHz |
| Connector Mounting | PCB Mount |
| Product Range | 73171 Series |
| SVHC | Lead (07-Nov-2024) |
Technical Specifications
| Connector Type | BNC Coaxial |
|---|---|
| Coaxial Termination | Through Hole Right Angle |
| Coaxial Cable Type | - |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | PCB Mount |
| SVHC | Lead (07-Nov-2024) |
| Connector Body Style | Right Angle Jack |
|---|---|
| Impedance | 50ohm |
| Contact Material | Phosphor Bronze |
| Frequency Max | 2GHz |
| Product Range | 73171 Series |
Technical Docs (2)
Alternatives for 73137-5013
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366910 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |
