Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No71439-3164
Order Code101223701
Product RangePMC Mezzanine 71439
Also Known AsGTIN UPC EAN: 800754316958
Your Part Number
196 total stock globally
Need more?
196 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.750 ($14.025) |
Price for:Each
Minimum: 1
Multiple: 1
$12.75 ($14.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No71439-3164
Order Code101223701
Product RangePMC Mezzanine 71439
Also Known AsGTIN UPC EAN: 800754316958
Technical Datasheet
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts64Contacts
Product RangePMC Mezzanine 71439
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multiple stack heights 8.00-15.00mm (.315-.591")
- Leaf-style contact design
- Low mating forces
- Select 30u" gold plating on contact
- LCP housing
- Anti-flux intrusion feature
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Pitch Spacing
1mm
No. of Contacts
64Contacts
SVHC
No SVHC (25-Jun-2025)
No. of Rows
2Rows
Product Range
PMC Mezzanine 71439
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
