Print Page
70545-0040
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Straight, SL 70545 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 70545-0040Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 4262082 |
| Product Range | SL 70545 Series |
| Also Known As | 705450040, A-70545-0040, 70545-0040 |
| Your Part Number | |
| Technical Datasheet |
391 total stock globally
Need more?
391 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.550 ($3.905) |
| 10+ | $3.150 ($3.465) |
| 100+ | $2.880 ($3.168) |
| 250+ | $2.710 ($2.981) |
| 500+ | $2.600 ($2.860) |
| 1000+ | $2.470 ($2.717) |
Price for:Each
Minimum: 1
Multiple: 1
$3.55 ($3.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 70545-0040Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 4262082 |
| Product Range | SL 70545 Series |
| Also Known As | 705450040, A-70545-0040, 70545-0040 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2.54mm |
| Contact Termination Type | Through Hole Straight |
| Product Range | SL 70545 Series |
| Connector Shroud | Shrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Connector Type | PCB Header |
| Connector Body Material | PET (Polyester), Glass Filled Body |
| Connector Orientation | Straight |
| Contact Current Rating | 3A |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | PET (Polyester), Glass Filled Body |
| Contact Current Rating | 3A |
| Pitch Spacing | 2.54mm |
|---|---|
| Product Range | SL 70545 Series |
| Contact Material | Phosphor Bronze |
| Connector Type | PCB Header |
| Connector Orientation | Straight |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002634 |
