Print Page
7,188 total stock globally
6,000 more incoming. You can reserve stock now
7188 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.475 ($0.5225) |
Price for:Each
Minimum: 10
Multiple: 10
$4.75 ($5.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 70107-0003 is a 4-way 1-row version-A SL™ wire-to-wire male plug crimp housing made of polyester without mounting ears. It mates with 70066 SL™ crimp housing A, G and D, 70400 SL™ insulation displacement connector assembly, version G housing, 70430 SL™ single row receptacle, version G. The crimp housing is suitable for signal and wire-to-wire applications. This 42022 series crimp housing can be used with 70021 SL™ crimp terminal.
- Black colour
- UL94V-0 flammability rating
- Lock to mating part
- Polarized to mating part
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Medical, Test & Measurement
Technical Specifications
Product Range
SL 70107
No. of Positions
4Ways
For Use With
Molex SL 70021 Series Pin Contacts
Gender
Plug
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000921