Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No70021-0081Copy
Manufacturer Standard Lead Time21 weeks
Order Code4872774
Product RangeSL 70021 Series
Also Known As700210081, 70021-0081
Your Part Number
40,000 total stock globally
Need more?
40,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.311 ($0.3421) |
| 100+ | $0.277 ($0.3047) |
| 500+ | $0.272 ($0.2992) |
| 1000+ | $0.266 ($0.2926) |
| 2000+ | $0.261 ($0.2871) |
| 3000+ | $0.255 ($0.2805) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$3.11 ($3.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No70021-0081Copy
Manufacturer Standard Lead Time21 weeks
Order Code4872774
Product RangeSL 70021 Series
Also Known As700210081, 70021-0081
Technical Datasheet
Product RangeSL 70021 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Product Range
SL 70021 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (05-Nov-2025)
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
Molex SL Series 70066 Receptacle & 70107 Series Plug Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00423
