Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No67491-1030
Order Code1078529
Product Range67491
Also Known AsGTIN UPC EAN: 822348677542
Technical Datasheet
No. of Contacts7Contacts
Connector TypeSATA
Contact Termination TypeThrough Hole
Product Range67491
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Product Overview
The 67491-1030 is a 7-circuit 1-row 1.27mm pitch Serial ATA high speed Vertical Header with gold-plated brass contacts and through hole termination. This 67491 series PCB header is made of polyester, mates with 67489, 88755 series Serial ATA signal connector, suitable for board-to-board, signal and wire-to-board applications.
- Black colour
- 1.5A Current rating per contact
- 15VDC Voltage rating
- -35 to 85°C Temperature rating
Applications
Industrial
Technical Specifications
No. of Contacts
7Contacts
Connector Type
SATA
Product Range
67491
Contact Plating
Gold Plated Contacts
Gender
Plug
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000499

