Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No67130-0801
Order Code1690560
Product Range67130
Also Known AsGTIN UPC EAN: 822350154796
Technical Datasheet
Memory / Card TypePCI Express Mini Card
Insert & Eject Mechanism-
No. of Contacts68Contacts
Contact Material-
Contact PlatingGold Plated Contacts
Product Range67130
SVHCTo Be Advised
Technical Specifications
Memory / Card Type
PCI Express Mini Card
No. of Contacts
68Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Insert & Eject Mechanism
-
Contact Material
-
Product Range
67130
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0039

