Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 63811-8200Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 163051301 |
| Product Range | PremiumGrade 207129 |
| Also Known As | 638118200, 63811-8200 |
| Your Part Number | |
| Technical Datasheet |
46 total stock globally
Need more?
46 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $708.390 ($779.229) |
Price for:Each
Minimum: 1
Multiple: 1
$708.39 ($779.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 63811-8200Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 163051301 |
| Product Range | PremiumGrade 207129 |
| Also Known As | 638118200, 63811-8200 |
| Technical Datasheet | |
| Crimp Tool Type | Ratchet |
| For Use With | Molex KK 2759, 4809, 5159, 6459, 8088, 40445 & 41572 Series 30-22AWG Contacts |
| Product Range | PremiumGrade 207129 |
| SVHC | To Be Advised |
Product Overview
63811-8200 is a full cycle ratcheting hand tool ensures complete crimps.
- Ergonomic soft grip handles for comfortable crimping
- A precision user-friendly terminal locator wire stop holds terminals in proper crimping position
- Right and left handed applications
- WHMA-IPCA620 Class 2 compliant
- For 2.54mm (.100) KK® crimp terminals, 22-30AWG
Technical Specifications
| Crimp Tool Type | Ratchet |
|---|---|
| Product Range | PremiumGrade 207129 |
| For Use With | Molex KK 2759, 4809, 5159, 6459, 8088, 40445 & 41572 Series 30-22AWG Contacts |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Sweden Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .333 |
