Print Page
211 total stock globally
Need more?
211 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $110.290 ($121.319) |
Price for:Each
Minimum: 1
Multiple: 1
$110.29 ($121.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No63811-1000Copy
Order Code170392801
Product Range207129
Also Known AsGTIN UPC EAN: 800753512276
Technical Datasheet
Crimp Tool TypeHand
For Use WithMolex Open Barrel 24-14AWG Contacts
Product Range207129
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 63811-1000 from Molex is a hand crimper. It is ideal for field repair and prototyping. This hand crimp tool is used for Molex 24AWG to 14AWG open barrel crimp terminals.
- Ergonomic soft grip handles for comfortable crimping with small handle spread
- Accepts material thicknesses of 0.15mm to 0.40mm and conductor barrel lengths of 2mm to 3.5mm
Warnings
Do not crimp hardened objects as damage can occur to the tool.
Technical Specifications
Crimp Tool Type
Hand
Product Range
207129
For Use With
Molex Open Barrel 24-14AWG Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 63811-1000
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.308897

