Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No55917-1410..
Order Code1120429
Product RangeMicroClasp 55917
Also Known AsGTIN UPC EAN: 756054244272
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No55917-1410..
Order Code1120429
Product RangeMicroClasp 55917
Also Known AsGTIN UPC EAN: 756054244272
Technical Datasheet
Connector SystemsSignal
Contact Termination TypeThrough Hole Straight
Product RangeMicroClasp 55917
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Alternatives for 55917-1410..
1 Product Found
Product Overview
MicroClasp Wire to Board Connector System provide space savings and easy mating/unmating compared to similar 2mm and 2.5mm pitch wire to board systems.
- Low insertion force terminal design
- High current contacts carry up to 3A
- Inner positive lock provides latch protection
- Two-point contact design to secure electrical contact
- Housing lance system
Applications
Consumer Electronics, Industrial, Medical
Technical Specifications
Connector Systems
Signal
Product Range
MicroClasp 55917
Contact Material
Brass
Connector Type
PCB Header
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
