Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No55365-0011
Order Code1214095
Product Range55365
Also Known AsGTIN UPC EAN: 800753920460
Technical Datasheet
Accessory TypeCard Ejector
Product Range55365
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 55365-0011 is a 1.27mm Compact Flash Card Ejector with push-push type. It has polycarbonate resin with right side ejector button.
- 100VAC voltage (maximum)
- Temperature range from -20 to 90°C
Technical Specifications
Accessory Type
Card Ejector
Product Range
55365
For Use With
Molex 55359 Series Compact Flash Memory Card Socket Connectors
SVHC
No SVHC (19-Jan-2021)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01769

