Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No54477-0808
Order Code1757160
Product RangeSlimStack 54477
Also Known AsGTIN UPC EAN: 800753929067
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No54477-0808
Order Code1757160
Product RangeSlimStack 54477
Also Known AsGTIN UPC EAN: 800753929067
Technical Datasheet
Connector SystemsBoard-to-Board, Signal
Pitch Spacing0.4mm
No. of Rows2Rows
No. of Contacts80Contacts
Connector MountingSurface Mount
Product RangeSlimStack 54477
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeSurface Mount
SVHCNo SVHC (15-Jan-2018)
Product Overview
Molex's SlimStack Microminiature Plugs and Receptacles are available in various pitch sizes, mated heights and circuit sizes to deliver design flexibility while meeting tight-packaging needs. As consumers continue to demand smaller devices, the need for microminiature designs grow. Molex's SlimStack Connectors can meet these low-profile needs with pitch sizes as small as 0.35mm, mated heights as low as 0.60mm, and widths as narrow as 2.00mm.
- Wide alignment guides allows for easy mating
- Dual contact design provides secure reliability
- Floating style for improved assembly operability
- Contact locks provides audible "click" to ensure a secure mating
- Small body and low profile provides space saving and high PWB design flexibility
- A wide variety of height and circuit variations that provides flexibility including printed wiring board (PWB) applications
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical
Technical Specifications
Connector Systems
Board-to-Board, Signal
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Contact Termination Type
Surface Mount
Pitch Spacing
0.4mm
No. of Contacts
80Contacts
Product Range
SlimStack 54477
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
