Print Page
54102-0404
Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 40 Contacts, Surface Mount, Phosphor Bronze
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 54102-0404Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4261886 |
| Product Range | SlimStack 541020 Series |
| Also Known As | 541020404, 54102-0404 |
| Your Part Number | |
| Technical Datasheet |
2,885 total stock globally
Need more?
2,885 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.140 ($4.554) |
| 10+ | $3.520 ($3.872) |
| 100+ | $2.990 ($3.289) |
| 250+ | $2.800 ($3.080) |
| 500+ | $2.670 ($2.937) |
| 1000+ | $2.580 ($2.838) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.14 ($4.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 54102-0404Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4261886 |
| Product Range | SlimStack 541020 Series |
| Also Known As | 541020404, 54102-0404 |
| Technical Datasheet | |
| Mezzanine Connector Type | Receptacle |
| Pitch Spacing | 0.5mm |
| Connector Mounting | Surface Mount |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Product Range | SlimStack 541020 Series |
| Connector Orientation | Straight |
| Contact Termination Type | Solder |
Technical Specifications
| Mezzanine Connector Type | Receptacle |
|---|---|
| Connector Mounting | Surface Mount |
| Contact Plating | Gold Plated Contacts |
| Connector Orientation | Straight |
| Pitch Spacing | 0.5mm |
|---|---|
| Contact Material | Phosphor Bronze |
| Product Range | SlimStack 541020 Series |
| Contact Termination Type | Solder |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0002 |
