Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 53426-0710Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 4204226 |
| Product Range | Mini-Lock 53426 Series |
| Also Known As | 534260710, 53426-0710 |
| Your Part Number | |
| Technical Datasheet |
2,000 total stock globally
Need more?
2,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.972 ($1.0692) |
| 100+ | $0.847 ($0.9317) |
| 500+ | $0.784 ($0.8624) |
| 1000+ | $0.740 ($0.814) |
| 2000+ | $0.704 ($0.7744) |
| 3000+ | $0.684 ($0.7524) |
Price for:Each
Minimum: 10
Multiple: 10
$9.72 ($10.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 53426-0710Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 4204226 |
| Product Range | Mini-Lock 53426 Series |
| Also Known As | 534260710, 53426-0710 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2.5mm |
| Contact Termination Type | Through Hole Right Angle |
| Product Range | Mini-Lock 53426 Series |
| Connector Shroud | Shrouded |
| Contact Material | Phosphor Bronze |
| Connector Type | PCB Header |
| Connector Body Material | PBT (Polybutylene Terephthalate), Glass Filled Body |
| Connector Orientation | Right Angle |
| Contact Current Rating | 3A |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| Contact Termination Type | Through Hole Right Angle |
| Connector Shroud | Shrouded |
| Connector Type | PCB Header |
| Connector Orientation | Right Angle |
| Pitch Spacing | 2.5mm |
|---|---|
| Product Range | Mini-Lock 53426 Series |
| Contact Material | Phosphor Bronze |
| Connector Body Material | PBT (Polybutylene Terephthalate), Glass Filled Body |
| Contact Current Rating | 3A |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .007657 |
