Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No53375-0310..
Order Code1462978
Product RangeMini-Lock 53375
Also Known AsGTIN UPC EAN: 800753563612
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No53375-0310..
Order Code1462978
Product RangeMini-Lock 53375
Also Known AsGTIN UPC EAN: 800753563612
Technical Datasheet
Connector SystemsWire-to-Board
Contact Termination TypeThrough Hole Straight
Product RangeMini-Lock 53375
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Product Overview
The 53375-0310 is a 3-way 1-row vertical 2.5mm pitch Mini-Lock™ Wire-to-board header with tin-plated contacts. It mates with 51103, 51102 and 51163 series Mini-Lock™ wire-to-board and wire-to-wire crimp terminals. The 53375 series PCB header comes with natural colour polyester resin, friction and positive lock. Mini-Lock is fully shrouded to protect contacts and includes high guide walls to facilitate mating. This header is ideal for signal and wire-to-board applications.
- Lock to mating part
- Polarized to PCB
- Fully shrouded protect pins
- UL94V-0 flammability rating
- Maximum durability of 30 mating cycles
- Maximum current per contact is 3A
- Maximum voltage is 250V
- Operating temperature range from -40°C to +105°C
Applications
Consumer Electronics, Industrial
Technical Specifications
Connector Systems
Wire-to-Board
Product Range
Mini-Lock 53375
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000612
