Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 53047-0410Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 973306001 |
| Product Range | PicoBlade 53047 Series |
| Also Known As | 530470410, 53047-0410 |
| Your Part Number | |
| Technical Datasheet |
68,660 total stock globally
Need more?
68,660 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.281 ($0.3091) |
Price for:Each
Minimum: 10
Multiple: 10
$2.81 ($3.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 53047-0410Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 973306001 |
| Product Range | PicoBlade 53047 Series |
| Also Known As | 530470410, 53047-0410 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 1.25mm |
| No. of Rows | 1Rows |
| No. of Contacts | 4Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | PicoBlade 53047 Series |
| Connector Shroud | Shrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Matte Tin Plated Contacts |
| Connector Type | PCB Header |
| Connector Body Material | Nylon (Polyamide) Body |
| Connector Orientation | Straight |
| Contact Current Rating | 1A |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
53047-0410 is a 1.25mm pitch, vertical PicoBlade™ wire-to-board header mates with 51021 PicoBlade™ wire-to-wire.
- 4 circuits
- 1A, 125V rated
- Friction lock
- 2.30mm PC tail length, 5.20mm mated height
- Fully shrouded
- Operating temperature range from -40°C to +85°C
- Through hole termination
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Matte Tin Plated Contacts |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Current Rating | 1A |
| Pitch Spacing | 1.25mm |
|---|---|
| No. of Contacts | 4Contacts |
| Product Range | PicoBlade 53047 Series |
| Contact Material | Phosphor Bronze |
| Connector Type | PCB Header |
| Connector Orientation | Straight |
| SVHC | No SVHC (04-Feb-2026) |
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000272 |
