Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No53047-0310
Order Code973285302
Product RangePicoBlade 53047 Series
Also Known AsGTIN UPC EAN: 0800753566231
Your Part Number
35,433 total stock globally
Need more?
35433 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.250 ($0.275) |
Price for:Each
Minimum: 10
Multiple: 10
$2.50 ($2.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No53047-0310
Order Code973285302
Product RangePicoBlade 53047 Series
Also Known AsGTIN UPC EAN: 0800753566231
Technical Datasheet
Connector SystemsSignal, Wire-to-Board
Pitch Spacing1.25mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole Straight
Product RangePicoBlade 53047 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingMatte Tin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
53047-0310 is a 53047 series, 1.25mm pitch, vertical, through-hole, PicoBlade PCB header.
- UL E29179 agency approved
- 1A maximum current per contact
- 125V maximum voltage
- 3 circuits (loaded), 3 circuits (maximum)
- Natural resin colour
- 30 durability (mating cycles max)
- 5.20mm mated height
- Tin plating mating/plating termination material
- Operating temperature range from -40° to +85°C
- 2.30mm PC tail length
Technical Specifications
Connector Systems
Signal, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Matte Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.25mm
No. of Contacts
3Contacts
Product Range
PicoBlade 53047 Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045