Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No52559-2452
Order Code261491302
Also Known AsGTIN UPC EAN: 822348533800
Your Part Number
Technical Datasheet
2,876 total stock globally
Need more?
2876 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.830 ($3.113) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.83 ($3.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52559-2452
Order Code261491302
Also Known AsGTIN UPC EAN: 822348533800
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 52559-2452 from Molex is a 52559 series vertical, surface mount ZIF Easy-On type FFC/FPC connector with 24 circuits. This single row connector mates with Molex Premo-Flex FFC connector.
- Maximum current of 0.5A per contact and maximum voltage of 50VAC (RMS)/DC
- Nylon resin material
- Durability of 20 mating cycles
- Flammability rating meets UL94V-0
- Mated height of 3.9mm
- Phosphor bronze metal material with gold mating plating and tin termination plating
- Operating temperature range from -40 to 85°C
- Net weight of 310.918/mg
- Mating interface pitch of 0.5mm
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical, Portable Devices
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001067