Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No52435-2471
Order Code239622002
Product RangeEasy-On 52435
Also Known AsGTIN UPC EAN: 822348126750
Your Part Number
Technical Datasheet
810 total stock globally
Need more?
810 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.980 ($2.178) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$19.80 ($21.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52435-2471
Order Code239622002
Product RangeEasy-On 52435
Also Known AsGTIN UPC EAN: 822348126750
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts24Contacts
Product RangeEasy-On 52435
Contact Termination TypeSurface Mount
Contact PositionTop
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 52435-2471 is a 24-circuit 1-row Easy-On™ type FFC/FPC right angle connector, top contact style receptacle, gold-plated phosphor bronze contacts and surface mount termination. This 52435 series connector is made of nylon, mates with Molex Premo-Flex FFC. The FFC/FPC connector is available with actuator, which are pre-assembled covers that secure the connection between the FFC/FPC and the connector terminals.
- Narrower width and shorter length dimensions provides additional space savings
- Movable terminals - Ensures more secure contact retention
- Dual-contact design
- Housing designs highlight FPC tabs assures proper cable seating
- Actuators reinforcements for large circuit sizes
- UL94V-0 flammability rating
- Current rating per contact is 0.5A
- Voltage rating is 50V AC/DC
- Operating temperature range from -40 to 85°C
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical, Portable Devices
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
24Contacts
Product Range
Easy-On 52435
Contact Position
Top
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000819