
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 522072485Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 1079946 |
| Product Range | Easy-On 52207 Series |
| Also Known As | 52207-2485, GTIN UPC EAN: 822348118250 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.100 ($3.410) |
| 10+ | $2.730 ($3.003) |
| 100+ | $2.690 ($2.959) |
| 250+ | $2.640 ($2.904) |
| 500+ | $2.510 ($2.761) |
| 1000+ | $2.340 ($2.574) |
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 522072485Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 1079946 |
| Product Range | Easy-On 52207 Series |
| Also Known As | 52207-2485, GTIN UPC EAN: 822348118250 |
| Technical Datasheet | |
| Pitch Spacing | 1mm |
| No. of Contacts | 24Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | Easy-On 52207 Series |
| Contact Termination Type | Solder |
| Contact Position | Top |
| No. of Rows | 1 Row |
| Contact Plating | Tin-Bismuth Plated Contacts |
| Contact Material | Phosphor Bronze |
| FFC / FPC Thickness | 0.3mm |
| Connector Mounting | Surface Mount |
| Connector Orientation | Right Angle |
| SVHC | No SVHC (25-Jun-2020) |
Product Overview
The 52207 series Easy-On™ Type FFC/FPC Right Angle Connector with top contact style receptacle. It has tin silver bismuth plated phosphor bronze contacts with surface mount termination. This 52207 series connector is made of nylon, mates with Molex Premo-Flex FFC. The FFC/FPC connector is available with actuator, which are pre-assembled covers that secure the connection between the FFC/FPC and the connector terminals.
- Narrower width and shorter length dimensions provides additional space savings
- Movable terminals ensures more secure contact retention
- Dual-contact design
- Housing designs highlight FPC tabs to assure proper cable seating
- Actuators reinforcements for large circuit sizes
- Natural colour
- UL94V-0 Flammability rating
- 1A Current rating per contact
- 125V Voltage rating
- -40 to 85°C Temperature range
Applications
Consumer Electronics, Security, Communications & Networking, Computers & Computer Peripherals, Portable Devices, Medical, Audio
Technical Specifications
| Pitch Spacing | 1mm |
|---|---|
| Gender | Receptacle |
| Contact Termination Type | Solder |
| No. of Rows | 1 Row |
| Contact Material | Phosphor Bronze |
| Connector Mounting | Surface Mount |
| SVHC | No SVHC (25-Jun-2020) |
| No. of Contacts | 24Contacts |
|---|---|
| Product Range | Easy-On 52207 Series |
| Contact Position | Top |
| Contact Plating | Tin-Bismuth Plated Contacts |
| FFC / FPC Thickness | 0.3mm |
| Connector Orientation | Right Angle |
Technical Docs (4)
Alternatives for 522072485
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001414 |
