Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51047-0200..
Order Code229384802
Product RangePicoBlade 51047
Also Known AsGTIN UPC EAN: 800753575226
Your Part Number
Technical Datasheet
8,840 total stock globally
10,217 more incoming. You can reserve stock now
8700 Delivery in 10-14 Business Days(US stock)
140 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.251 ($0.2761) |
Price for:Each
Minimum: 10
Multiple: 10
$2.51 ($2.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51047-0200..
Order Code229384802
Product RangePicoBlade 51047
Also Known AsGTIN UPC EAN: 800753575226
Technical Datasheet
Product RangePicoBlade 51047
No. of Positions2Ways
Pitch Spacing1.25mm
For Use WithMolex 50125 & 50133 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 51047-0200 is a 2-position 1-row plug Crimp Housing made of natural colour polyester. It mates with 51021 housing. It is suitable for use with the 50125 and 50133 crimp terminals.
Applications
Automotive, Consumer Electronics, Automation & Process Control, Medical
Technical Specifications
Product Range
PicoBlade 51047
No. of Positions
2Ways
For Use With
Molex 50125 & 50133 Series Contacts
Gender
Plug
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048