Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 51021-1200Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 121100301 |
| Product Range | PicoBlade 51021 Series |
| Also Known As | 510211200, 51021-1200 |
| Your Part Number | |
| Technical Datasheet |
180,194 total stock globally
Need more?
180,194 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.326 ($0.3586) |
Price for:Each
Minimum: 10
Multiple: 10
$3.26 ($3.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 51021-1200Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 121100301 |
| Product Range | PicoBlade 51021 Series |
| Also Known As | 510211200, 51021-1200 |
| Technical Datasheet | |
| Product Range | PicoBlade 51021 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 12Ways |
| Pitch Spacing | 1.25mm |
| For Use With | Molex PicoBlade 50058 & 50079 Series Female Crimp Terminals |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Friction lock
- Reliable terminal
- Polarized mating geometry
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical
Technical Specifications
| Product Range | PicoBlade 51021 Series |
|---|---|
| No. of Positions | 12Ways |
| For Use With | Molex PicoBlade 50058 & 50079 Series Female Crimp Terminals |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 1.25mm |
| SVHC | No SVHC (04-Feb-2026) |
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000108 |
