Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51021-0800
Order Code101226201
Product RangePicoBlade 51021
Also Known AsGTIN UPC EAN: 0800753575653
Your Part Number
Technical Datasheet
76,484 total stock globally
28,000 more incoming. You can reserve stock now
76484 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.240 ($0.264) |
Price for:Each
Minimum: 10
Multiple: 10
$2.40 ($2.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51021-0800
Order Code101226201
Product RangePicoBlade 51021
Also Known AsGTIN UPC EAN: 0800753575653
Technical Datasheet
Product RangePicoBlade 51021
No. of Positions8Ways
Pitch Spacing1.25mm
For Use WithMolex PicoBlade 50058 & 50079 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
1.25mm pitch PicoBlade receptacle crimp housing mates with 53261, 53047, 53398, 53048 PicoBlade header and 51047 PicoBlade plug housing.
- Friction lock
- Natural polyester housing
Technical Specifications
Product Range
PicoBlade 51021
No. of Positions
8Ways
For Use With
Molex PicoBlade 50058 & 50079 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008