Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No51-25-1005Copy
Order Code1508108
Product RangeLFH 71989
Also Known As71989-4002, GTIN UPC EAN: 800755008289
Technical Datasheet
No. of Contacts96Contacts
Connector TypeWire to Board
Contact Termination TypeThrough Hole
Product RangeLFH 71989
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCTo Be Advised
Technical Specifications
No. of Contacts
96Contacts
Connector Type
Wire to Board
Product Range
LFH 71989
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Plug
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Phosphor Bronze
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

