Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 505568-0781Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 4379499 |
| Product Range | Micro-Lock Plus 505568 Series |
| Also Known As | 5055680781, 5055680781, 505568-0781 |
| Your Part Number | |
| Technical Datasheet |
1,141 total stock globally
Need more?
1,141 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.970 ($3.267) |
| 10+ | $2.620 ($2.882) |
| 100+ | $2.390 ($2.629) |
| 250+ | $2.240 ($2.464) |
| 500+ | $2.130 ($2.343) |
| 1000+ | $1.970 ($2.167) |
Price for:Each
Minimum: 1
Multiple: 1
$2.97 ($3.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 505568-0781Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 4379499 |
| Product Range | Micro-Lock Plus 505568 Series |
| Also Known As | 5055680781, 5055680781, 505568-0781 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 1.25mm |
| No. of Rows | 1Rows |
| No. of Contacts | 7Contacts |
| Contact Termination Type | Surface Mount Straight |
| Product Range | Micro-Lock Plus 505568 Series |
| Connector Shroud | Shrouded |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Connector Type | PCB Header |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Connector Orientation | Straight |
| Contact Current Rating | 1.5A |
| SVHC | To Be Advised |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Surface Mount Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Contact Current Rating | 1.5A |
| Pitch Spacing | 1.25mm |
|---|---|
| No. of Contacts | 7Contacts |
| Product Range | Micro-Lock Plus 505568 Series |
| Contact Material | Brass |
| Connector Type | PCB Header |
| Connector Orientation | Straight |
| SVHC | To Be Advised |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
