Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No505151-0300.
Order Code3051166
Product RangeDuraClik 505151
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No505151-0300.
Order Code3051166
Product RangeDuraClik 505151
Technical Datasheet
Product RangeDuraClik 505151
No. of Positions3Ways
Pitch Spacing2mm
For Use With505152, 505153, 505487 Crimp Terminals
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
DuraClik 505151
No. of Positions
3Ways
For Use With
505152, 505153, 505487 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536