Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No503480-1200
Order Code239621902
Product RangeEasy-On 503480
Also Known AsGTIN UPC EAN: 884982040861
Your Part Number
Technical Datasheet
2,145 total stock globally
3,000 more incoming. You can reserve stock now
2145 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.200 ($1.320) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$12.00 ($13.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No503480-1200
Order Code239621902
Product RangeEasy-On 503480
Also Known AsGTIN UPC EAN: 884982040861
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts12Contacts
Product RangeEasy-On 503480
Contact Termination TypeSurface Mount
Contact PositionTop, Bottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 503480-1200 is a 12-position 1-row female right-angle Easy-On™ BackFlip™ type FPC Connector with gold-plated phosphor bronze contacts. It mates with the Premo-Flex FFC.
- PCB retention
- Polarized to PCB
- Dual contact style
- 1mm mated height
- Maximum current per contact is 0.5A
- Maximum voltage is 50VAC (RMS)/DC
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical, Portable Devices
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
12Contacts
Product Range
Easy-On 503480
Contact Position
Top, Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361