Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No503182-1853Copy
Order Code2334075
Also Known AsGTIN UPC EAN: 887191053738
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No503182-1853Copy
Order Code2334075
Also Known AsGTIN UPC EAN: 887191053738
Technical Datasheet
Alternatives for 503182-1853
1 Product Found
Product Overview
The 503182-1853 from Molex is a microSD memory card socket. It is an ultra low profile, push-push type, anti-card fly-out type memory card socket.
- Right angle orientation
- 8 circuits loaded
- Current rating is 0.5A
- Voltage rating is 10VAC/DC
- Gold plating
- 1.10mm pitch spacing
- Operating temperature range from -25°C to 85°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000599
