Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No502439-1200Copy
Manufacturer Standard Lead Time31 weeks
Order Code161706202
Product RangeCLIK-Mate 502439 Series
Also Known As5024391200, 502439-1200
Your Part Number
2,191 total stock globally
Need more?
2,191 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.352 ($0.3872) |
Price for:Each
Minimum: 10
Multiple: 10
$3.52 ($3.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502439-1200Copy
Manufacturer Standard Lead Time31 weeks
Order Code161706202
Product RangeCLIK-Mate 502439 Series
Also Known As5024391200, 502439-1200
Technical Datasheet
Product RangeCLIK-Mate 502439 Series
No. of Positions12Ways
Pitch Spacing2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CLIK-Mate 502439 series 22 to 28AWG crimp housing used for 2mm pitch CLIK-Mate™ wire-to-board connector system.
- 4 to 15 circuits
Applications
Automotive, Consumer Electronics, Industrial, Lighting, Medical, Test & Measurement, Industrial
Technical Specifications
Product Range
CLIK-Mate 502439 Series
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
No. of Positions
12Ways
For Use With
Molex CLIK-Mate 502438 Series Male Crimp Terminals
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000816
