Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No50147-8000
Order Code2612418
Product RangeMizu-P25 50147
Also Known AsGTIN UPC EAN: 800754369374
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 12000+ | $0.108 ($0.1188) |
| 36000+ | $0.099 ($0.1089) |
Price for:Each (Supplied on Full Reel)
Minimum: 12000
Multiple: 12000
$1,296.00 ($1,425.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50147-8000
Order Code2612418
Product RangeMizu-P25 50147
Also Known AsGTIN UPC EAN: 800754369374
Technical Datasheet
Product RangeMizu-P25 50147
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithMolex Mizu-P25 52266 Series Plug Housing Connectors
Wire Size AWG Min22AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 50147-8000 is a Mizu-P25™ male crimp terminal made of phosphor bronze with tin-plated finish. It is suitable for use with Mizu-P25™ 2.50mm pitch water-proof plug housing 52266 and accepts 22 to 20AWG wire.
- 125V voltage (maximum)
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Industrial
Technical Specifications
Product Range
Mizu-P25 50147
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
Molex Mizu-P25 52266 Series Plug Housing Connectors
Contact Material
Phosphor Bronze
Alternatives for 50147-8000
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006