Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No500873-0806Copy
Order Code1572016
Product Range5007873
Also Known AsGTIN UPC EAN: 822350647397
Technical Datasheet
Memory / Card TypeMicroSD
Insert & Eject MechanismPush-Push
No. of Contacts8Contacts
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Product Range5007873
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 500873-0806 from Molex is a microSD memory card socket.
- Right angle surface mount terminal
- 8 circuits loaded
- Current rating is 0.5A
- Voltage rating is 100VAC/DC
- Push-push mechanism
- Gold plating
- 1.10mm pitch spacing
- Operating temperature range from -25°C to 85°C
Applications
Portable Devices
Technical Specifications
Memory / Card Type
MicroSD
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Dec-2014)
Insert & Eject Mechanism
Push-Push
Contact Material
Copper
Product Range
5007873
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046

