Print Page
514,744 total stock globally
11,200 more incoming. You can reserve stock now
514,744 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.032 ($0.0352) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.03 ($0.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50079-8000Copy
Order Code165382002
Product RangePicoBlade
Also Known AsGTIN UPC EAN: 0800753616233
Technical Datasheet
Product RangePicoBlade
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingTin Plated Contacts
For Use WithPicoBlade Wire-to-Wire and Wire-to-Board Housings
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
50079-8000 is a 50079 series PicoBlade female crimp terminal.
- 1.25mm pitch
- Tin (Sn) plating
- 1A maximum current per contact
- 125V AC (RMS)/DC maximum voltage
- 30 durability (mating cycles max)
- Crimp or compression termination interface style
- 26, 28AWG wire size
Technical Specifications
Product Range
PicoBlade
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
26AWG
For Use With
PicoBlade Wire-to-Wire and Wire-to-Board Housings
Contact Material
Phosphor Bronze
Alternatives for 50079-8000
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000057

